


LM3402HVMR/NOPB | |
|---|---|
DigiKey Part Number | LM3402HVMR/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3402HVMR/NOPB |
Description | IC LED DRV RGLTR PWM 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM3402HVMR/NOPB Models |
Category | Voltage - Output 73V |
Manufacturer Texas Instruments | Current - Output / Channel 500mA |
Packaging Tube | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Voltage - Supply (Min) 6V | Supplier Device Package 8-SO PowerPad |
Voltage - Supply (Max) 75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3402HVMRX/NOPB | Texas Instruments | 4.915 | LM3402HVMRX/NOPBCT-ND | 2,06000 € | Parametric Equivalent |
| LM3402HVMRX/NOPB | Rochester Electronics, LLC | 91.400 | 2156-LM3402HVMRX/NOPB-ND | 1,44483 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,80800 € | 18,08 € |
| 95 | 1,49021 € | 141,57 € |
| 190 | 1,42642 € | 271,02 € |
| 285 | 1,39449 € | 397,43 € |
| 570 | 1,34765 € | 768,16 € |
| 1.045 | 1,31353 € | 1.372,64 € |
| 2.565 | 1,27256 € | 3.264,12 € |
| 5.035 | 1,24792 € | 6.283,28 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

