LM3402HVMMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.748
Unit Price: 1,46301 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3402HVMMX

DigiKey Part Number
LM3402HVMMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3402HVMMX
Description
IC LED DRV RGLTR PWM 8VSSOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3402HVMMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
75V
Voltage - Output
73V
Current - Output / Channel
500mA
Frequency
1MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types