
LM3402HVMM/NOPB | |
|---|---|
DigiKey Part Number | LM3402HVMM/NOPBTR-ND - Tape & Reel (TR) LM3402HVMM/NOPBCT-ND - Cut Tape (CT) LM3402HVMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3402HVMM/NOPB |
Description | IC LED DRV RGLTR PWM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3402HVMM/NOPB Models |
Category | Voltage - Output 73V |
Manufacturer Texas Instruments | Current - Output / Channel 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 6V | Supplier Device Package 8-VSSOP |
Voltage - Supply (Max) 75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,82200 € | 18,22 € |
| 25 | 1,66760 € | 41,69 € |
| 100 | 1,49690 € | 149,69 € |
| 250 | 1,41564 € | 353,91 € |
| 500 | 1,38678 € | 693,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32634 € | 1.326,34 € |
| 2.000 | 1,29317 € | 2.586,34 € |
| 3.000 | 1,27655 € | 3.829,65 € |
| 5.000 | 1,25813 € | 6.290,65 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

