LM3402 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3402HVEVAL/NOPB

DigiKey Part Number
LM3402HVEVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3402HVEVAL/NOPB
Description
EVAL BOARD FOR LM3402
Customer Reference
Detailed Description
LM3402 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
500mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
4V
Features
Dimmable
Voltage - Input
6V ~ 75V
Contents
Board(s)
Utilized IC / Part
LM3402
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.