
LM3402EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-45740-ND |
Manufacturer | |
Manufacturer Product Number | LM3402EVAL/NOPB |
Description | EVAL BOARD FOR LM3402 |
Customer Reference | |
Detailed Description | LM3402 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Current - Output / Channel | 500mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 4V | |
Features | Dimmable | |
Voltage - Input | 6V ~ 42V | |
Contents | Board(s) | |
Utilized IC / Part | LM3402 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,60000 € | 50,60 € |
| Unit Price without VAT: | 50,60000 € |
|---|---|
| Unit Price with VAT: | 60,21400 € |

