Direct

LM3401EVAL | |
|---|---|
DigiKey Part Number | LM3401EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LM3401EVAL |
Description | EVAL BOARD FOR LM3401 |
Customer Reference | |
Detailed Description | LM3401 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 35V |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part LM3401 |
Current - Output / Channel 1A | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3401EVAL/NOPB | Texas Instruments | 0 | LM3401EVAL/NOPB-ND | 52,06000 € | Direct |



