
LM339NSR | |
|---|---|
DigiKey Part Number | 296-26100-2-ND - Tape & Reel (TR) 296-26100-1-ND - Cut Tape (CT) 296-26100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339NSR |
Description | IC COMPARATOR 4 DIFF 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM339NSR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339AM/NOPB | Texas Instruments | 4.880 | LM339AM/NOPB-ND | 1,13000 € | Similar |
| LM339M/NOPB | Texas Instruments | 2.579 | LM339MNS/NOPB-ND | 1,03000 € | Similar |
| LP339M/NOPB | Texas Instruments | 1.723 | LP339M/NOPB-ND | 1,19000 € | Similar |
| LP339MX/NOPB | Texas Instruments | 7.946 | LP339MX/NOPBCT-ND | 0,93000 € | Similar |
| BA2901YF-CE2 | Rohm Semiconductor | 10.227 | BA2901YF-CE2CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23300 € | 58,25 € |
| 500 | 0,22222 € | 111,11 € |
| 1.000 | 0,21332 € | 213,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20599 € | 411,98 € |
| 4.000 | 0,19996 € | 799,84 € |
| 6.000 | 0,19694 € | 1.181,64 € |
| 10.000 | 0,19360 € | 1.936,00 € |
| 14.000 | 0,19164 € | 2.682,96 € |
| 20.000 | 0,18976 € | 3.795,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

