Similar
Similar

LM339NE4 | |
|---|---|
DigiKey Part Number | 296-LM339NE4-ND |
Manufacturer | |
Manufacturer Product Number | LM339NE4 |
Description | IC COMPARATOR 4 DIFF 14DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM339NE4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Mounting Type Through Hole |
Output Type Open-Collector | Supplier Device Package 14-PDIP |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339N | Texas Instruments | 43.147 | 296-1393-5-ND | 0,49000 € | MFR Recommended |
| LM339AN/NOPB | Texas Instruments | 1.502 | 296-39009-5-ND | 1,76000 € | Similar |
| LP339N/NOPB | Texas Instruments | 442 | 296-39054-5-ND | 1,24000 € | Similar |


