
LM339MX | |
|---|---|
DigiKey Part Number | LM339MXTR-ND - Tape & Reel (TR) LM339MXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM339MX |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339MX Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339MX/NOPB | Texas Instruments | 18.308 | LM339MX/NOPBCT-ND | 0,93000 € | Direct |
| AS339AMTR-E1 | Diodes Incorporated | 0 | AS339AMTR-E1DI-ND | 0,07657 € | Similar |
| AS339MTR-E1 | Diodes Incorporated | 3.768 | 31-AS339MTR-E1CT-ND | 0,17000 € | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4.014 | 31-AS339MTR-G1CT-ND | 0,17000 € | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4.233 | BA2901SF-E2CT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89000 € | 8,90 € |
| 25 | 0,80680 € | 20,17 € |
| 100 | 0,71540 € | 71,54 € |
| 250 | 0,67180 € | 167,95 € |
| 500 | 0,64552 € | 322,76 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |


