
LM339LVQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LM339LVQDRQ1TR-ND - Tape & Reel (TR) 296-LM339LVQDRQ1CT-ND - Cut Tape (CT) 296-LM339LVQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339LVQDRQ1 |
Description | AUTOMOTIVE, 5.5-V, LOW-VOLTAGE S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339LVQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | 125mA @ 5V | |
Current - Quiescent (Max) | 35µA | |
CMRR, PSRR (Typ) | 65dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 600ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25520 € | 6,38 € |
| 100 | 0,22160 € | 22,16 € |
| 250 | 0,20548 € | 51,37 € |
| 500 | 0,19580 € | 97,90 € |
| 1.000 | 0,18781 € | 187,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17938 € | 448,45 € |
| 5.000 | 0,17430 € | 871,50 € |
| 7.500 | 0,17175 € | 1.288,12 € |
| 12.500 | 0,16893 € | 2.111,62 € |
| 17.500 | 0,16728 € | 2.927,40 € |
| 25.000 | 0,16570 € | 4.142,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


