
LM339J | |
|---|---|
DigiKey Part Number | 296-47703-ND |
Manufacturer | |
Manufacturer Product Number | LM339J |
Description | IC COMPARATOR 4 DIFF 14CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM339J Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-CDIP (0.300", 7.62mm) |
Number of Elements 4 | Mounting Type Through Hole |
Output Type Open-Collector | Supplier Device Package 14-CDIP |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM239N | Texas Instruments | 1.701 | 296-6621-5-ND | 0,49000 € | Similar |
| LM339MX | Texas Instruments | 526 | LM339MXCT-ND | 1,22000 € | Similar |
| LM339PWR | Texas Instruments | 15.690 | 296-6607-1-ND | 0,23000 € | Similar |
| LM339PWRG3 | Texas Instruments | 7.629 | 296-27782-1-ND | 0,42000 € | Similar |
| LP339N/NOPB | Texas Instruments | 442 | 296-39054-5-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| 10 | 15,38800 € | 153,88 € |
| 25 | 14,43040 € | 360,76 € |
| 100 | 13,37710 € | 1.337,71 € |
| 250 | 12,87512 € | 3.218,78 € |
| 500 | 12,57260 € | 6.286,30 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 22,87180 € |

