
LM339DRG3 | |
|---|---|
DigiKey Part Number | 296-27466-2-ND - Tape & Reel (TR) 296-27466-1-ND - Cut Tape (CT) 296-27466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339DRG3 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339DRG3 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2901SF-E2 | Rohm Semiconductor | 4.233 | BA2901SF-E2CT-ND | 0,77000 € | Similar |
| LM139ADT | STMicroelectronics | 4.303 | 497-6986-1-ND | 1,17000 € | Similar |
| LM139DT | STMicroelectronics | 6.476 | 497-6987-1-ND | 1,43000 € | Similar |
| LM239ADT | STMicroelectronics | 1.179 | 497-1550-1-ND | 0,35000 € | Similar |
| LM239DT | STMicroelectronics | 39.274 | 497-2973-1-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16720 € | 4,18 € |
| 100 | 0,14390 € | 14,39 € |
| 250 | 0,13276 € | 33,19 € |
| 500 | 0,12602 € | 63,01 € |
| 1.000 | 0,12048 € | 120,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11464 € | 286,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

