Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM339DRE4 | |
|---|---|
DigiKey Part Number | LM339DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM339DRE4 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339DRE4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339DR | Texas Instruments | 22.514 | 296-1013-1-ND | 0,23000 € | MFR Recommended |
| LM139AD | Texas Instruments | 0 | 296-36045-5-ND | 4,27000 € | Similar |
| LM339AM/NOPB | Texas Instruments | 6.438 | LM339AM/NOPB-ND | 1,24000 € | Similar |
| LM339AMX/NOPB | Texas Instruments | 0 | LM339AMX/NOPBCT-ND | 0,99000 € | Similar |
| LM339M/NOPB | Texas Instruments | 1.676 | LM339MNS/NOPB-ND | 1,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17679 € | 441,98 € |
| Unit Price without VAT: | 0,17679 € |
|---|---|
| Unit Price with VAT: | 0,21038 € |




