
LM337T/ELLI802 | |
|---|---|
DigiKey Part Number | 296-LM337T/ELLI802-ND |
Manufacturer | |
Manufacturer Product Number | LM337T/ELLI802 |
Description | IC REG LIN NEG ADJ 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3 |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 10 mA |
Part Status Obsolete | PSRR 77dB ~ 60dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) -40V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) -1.2V | Supplier Device Package TO-220-3 |

