


LM337LM | |
|---|---|
DigiKey Part Number | LM337LM-ND |
Manufacturer | |
Manufacturer Product Number | LM337LM |
Description | IC REG LIN NEG ADJ 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM337LM Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -25°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -40V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) -1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM337LM/NOPB | Texas Instruments | 1.504 | LM337LM/NOPB-ND | 1,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,05000 € | 10,50 € |
| 95 | 0,85189 € | 80,93 € |
| 190 | 0,81200 € | 154,28 € |
| 285 | 0,79204 € | 225,73 € |
| 570 | 0,76275 € | 434,77 € |
| 1.045 | 0,74141 € | 774,77 € |
| 2.565 | 0,71577 € | 1.835,95 € |
| 5.035 | 0,70036 € | 3.526,31 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |











