Similar



LM337KTPR | |
|---|---|
DigiKey Part Number | 296-17847-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM337KTPR |
Description | IC REG LIN NEG ADJ 1.5A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337KTPR Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 77dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) -40V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) -1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM337KVURG3 | Texas Instruments | 9.584 | 296-21578-1-ND | 1,23000 € | Similar |


