LM337KCE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 39.999
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.380
Unit Price: 1,94000 €
Datasheet

Similar


onsemi
In Stock: 1.839
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.453
Unit Price: 0,96000 €
Datasheet

Similar


onsemi
In Stock: 7.351
Unit Price: 0,74000 €
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM337KCE3

DigiKey Part Number
LM337KCE3-ND
Manufacturer
Manufacturer Product Number
LM337KCE3
Description
IC REG LIN NEG ADJ 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM337KCE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-40V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
77dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 614 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

614In Stock
Ships from Rochester Electronics, LLC