LM337K STEEL/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.082
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.300
Unit Price: 1,47000 €
Datasheet

Similar


onsemi
In Stock: 6.896
Unit Price: 0,74000 €
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-3-2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM337K STEEL/NOPB

DigiKey Part Number
LM337KSTEEL/NOPB-ND
Manufacturer
Manufacturer Product Number
LM337K STEEL/NOPB
Description
IC REG LIN NEG ADJ 1.5A TO3-2
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-3-2
Datasheet
 Datasheet
EDA/CAD Models
LM337K STEEL/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Tray
PSRR
77dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-204AA, TO-3
Voltage - Input (Max)
-40V
Supplier Device Package
TO-3-2
Voltage - Output (Min/Fixed)
-1.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM337BTGonsemi3.082LM337BTGOS-ND0,68000 €Similar
LM337SPSTMicroelectronics3.300497-1585-5-ND1,47000 €Similar
LM337TGonsemi6.896LM337TGOS-ND0,74000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes