


LM337IMP | |
|---|---|
DigiKey Part Number | LM337IMPTR-ND - Tape & Reel (TR) LM337IMPCT-ND - Cut Tape (CT) LM337IMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337IMP |
Description | IC REG LIN NEG ADJ 1.5A SOT223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM337IMP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,60040 € | 40,01 € |
| 100 | 1,43630 € | 143,63 € |
| 250 | 1,35808 € | 339,52 € |
| 500 | 1,31096 € | 655,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27220 € | 1.272,20 € |
| 2.000 | 1,24027 € | 2.480,54 € |
| 3.000 | 1,22429 € | 3.672,87 € |
| 5.000 | 1,20657 € | 6.032,85 € |
| 7.000 | 1,19622 € | 8.373,54 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |










