


LM337HVK STEEL/NOPB | |
|---|---|
DigiKey Part Number | LM337HVKSTEEL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM337HVK STEEL/NOPB |
Description | IC REG LIN NEG ADJ 1.5A TO3-2 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM337HVK STEEL/NOPB Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | PSRR 77dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-204AA, TO-3 |
Voltage - Input (Max) -50V | Supplier Device Package TO-3-2 |
Voltage - Output (Min/Fixed) -1.2V | Base Product Number |

