
LM336MX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-43120-2-ND - Tape & Reel (TR) 296-43120-1-ND - Cut Tape (CT) 296-43120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM336MX-2.5/NOPB |
Description | IC VREF SHUNT 4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±4% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336MX-2.5/NOPB Models |
Category | Tolerance ±4% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Fixed | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM336BD-2-5 | Texas Instruments | 9 | 296-9547-5-ND | 0,94000 € | Similar |
| LM336BDR-2-5 | Texas Instruments | 2.186 | 296-38109-1-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33760 € | 8,44 € |
| 100 | 0,29450 € | 29,45 € |
| 250 | 0,27396 € | 68,49 € |
| 500 | 0,26160 € | 130,80 € |
| 1.000 | 0,25140 € | 251,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24063 € | 601,58 € |
| 5.000 | 0,23414 € | 1.170,70 € |
| 7.500 | 0,23089 € | 1.731,68 € |
| 12.500 | 0,22729 € | 2.841,12 € |
| 17.500 | 0,22519 € | 3.940,82 € |
| 25.000 | 0,22316 € | 5.579,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

