LM336BMX-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.690
Unit Price: 0,63000 €
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM336BMX-5.0

DigiKey Part Number
LM336BMX-5.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM336BMX-5.0
Description
IC VREF SHUNT 2% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM336BMX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types