
LM336BMX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM336BMX-5.0/NOPBTR-ND - Tape & Reel (TR) LM336BMX-5.0/NOPBCT-ND - Cut Tape (CT) LM336BMX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM336BMX-5.0/NOPB |
Description | IC VREF SHUNT 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336BMX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40240 € | 10,06 € |
| 100 | 0,35220 € | 35,22 € |
| 250 | 0,32824 € | 82,06 € |
| 500 | 0,31380 € | 156,90 € |
| 1.000 | 0,30189 € | 301,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28933 € | 723,32 € |
| 5.000 | 0,28176 € | 1.408,80 € |
| 7.500 | 0,27797 € | 2.084,78 € |
| 12.500 | 0,27377 € | 3.422,12 € |
| 17.500 | 0,27132 € | 4.748,10 € |
| 25.000 | 0,26896 € | 6.724,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

