Direct

LM336BMX-2.5 | |
|---|---|
DigiKey Part Number | LM336BMX-2.5TR-ND - Tape & Reel (TR) LM336BMX-2.5CT-ND - Cut Tape (CT) LM336BMX-2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM336BMX-2.5 |
Description | IC VREF SHUNT 2% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336BMX-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54857 € | 1.371,42 € |
| 5.000 | 0,53584 € | 2.679,20 € |
| 7.500 | 0,52946 € | 3.970,95 € |
| 12.500 | 0,52239 € | 6.529,88 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


