
LM336BLPE3-2-5 | |
|---|---|
DigiKey Part Number | LM336BLPE3-2-5-ND |
Manufacturer | |
Manufacturer Product Number | LM336BLPE3-2-5 |
Description | IC VREF SHUNT 2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM336BLPE3-2-5 Models |
Category | Tolerance ±2% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Reference Type Shunt | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Fixed | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM336BLP-2-5 | Texas Instruments | 1.077 | 296-9548-5-ND | 0,93000 € | MFR Recommended |
| LM336BZ-2.5/NOPB | Texas Instruments | 2.005 | LM336BZ-2.5/NOPB-ND | 0,66000 € | Similar |
| LM336Z-2.5/NOPB | Texas Instruments | 5.457 | LM336Z-2.5NS/NOPB-ND | 0,66000 € | Similar |
| LM336Z-2.5#PBF | Analog Devices Inc. | 221 | LM336Z-2.5#PBF-ND | 4,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60440 € | 15,11 € |
| 100 | 0,53320 € | 53,32 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

