Direct

LM335Z | |
|---|---|
DigiKey Part Number | LM335Z-ND |
Manufacturer | |
Manufacturer Product Number | LM335Z |
Description | SENSOR ANALOG -40C-100C TO92-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92-3 |
Datasheet | Datasheet |
Category | Accuracy - Highest (Lowest) ±6°C (±9°C) |
Manufacturer Texas Instruments | Test Condition 25°C (-40°C ~ 100°C) |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Sensing Temperature - Local -40°C ~ 100°C | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM335Z/NOPB | Texas Instruments | 3.039 | LM335ZNS/NOPB-ND | 0,79000 € | Direct |
| LM235Z | STMicroelectronics | 7.423 | 497-7324-ND | 0,44000 € | Similar |
| LM335AZ | STMicroelectronics | 82.669 | 497-2977-5-ND | 1,60000 € | Similar |
| LM335Z | STMicroelectronics | 3.294 | 497-1584-ND | 0,42000 € | Similar |



