
LM335H | |
|---|---|
DigiKey Part Number | LM335H-ND |
Manufacturer | |
Manufacturer Product Number | LM335H |
Description | SENSOR ANALOG -40C-100C TO46-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM335H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±6°C (±9°C) | |
Test Condition | 25°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,18460 € | 6.184,60 € |
| Unit Price without VAT: | 6,18460 € |
|---|---|
| Unit Price with VAT: | 7,35967 € |


