
LM335AZ/LFT1 | |
|---|---|
DigiKey Part Number | LM335AZ/LFT1-ND |
Manufacturer | |
Manufacturer Product Number | LM335AZ/LFT1 |
Description | SENSOR ANALOG -40C-100C TO92-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM335AZ/LFT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 25°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

