Direct
Similar
Similar

LM334SMX | |
|---|---|
DigiKey Part Number | LM334SMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM334SMX |
Description | IC CURRENT SOURCE 6% 8SOIC |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM334SMX Models |
Category | Current - Output Adjustable |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Source | Supplier Device Package 8-SOIC |
Accuracy ±6% | Base Product Number |
Voltage - Input 1V ~ 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM334SMX/NOPB | Texas Instruments | 1.425 | 296-46114-1-ND | 2,44000 € | Direct |
| LM334S8#PBF | Analog Devices Inc. | 216 | 505-LM334S8#PBF-ND | 4,42000 € | Similar |
| LM334S8#TRPBF | Analog Devices Inc. | 0 | LM334S8#TRPBF-ND | 2,45239 € | Similar |



