LM334MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 16.628
Unit Price: 0,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 354
Unit Price: 4,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,39180 €
Datasheet
Current Source Regulator Adjustable 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM334MX

DigiKey Part Number
LM334MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM334MX
Description
IC CURRENT SOURCE 6% 8SOIC
Customer Reference
Detailed Description
Current Source Regulator Adjustable 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM334MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Source
Sensing Method
-
Accuracy
±6%
Voltage - Input
1V ~ 40V
Current - Output
Adjustable
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types