
LM334 MWC | |
|---|---|
DigiKey Part Number | LM334MWC-ND |
Manufacturer | |
Manufacturer Product Number | LM334 MWC |
Description | IC CURRENT SOURCE 6% WAFERSALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator Adjustable Wafersale |
Datasheet | Datasheet |
Category | Current - Output Adjustable |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case Die |
Function Current Source | Supplier Device Package Wafersale |
Accuracy ±6% | Base Product Number |
Voltage - Input 1V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.593 | 0,45517 € | 725,09 € |
| Unit Price without VAT: | 0,45517 € |
|---|---|
| Unit Price with VAT: | 0,54165 € |

