Parametric Equivalent

LM3311SQX-HIOP | |
|---|---|
DigiKey Part Number | LM3311SQX-HIOP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3311SQX-HIOP |
Description | IC REG BOOST ADJ 2A 24WQFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.263V 1 Output 2A (Switch) 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3311SQX-HIOP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 660kHz, 1.28MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-WQFN (4x4) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3310SQ/NOPB | Texas Instruments | 0 | LM3310SQ/NOPBTR-ND | 2,45469 € | Parametric Equivalent |


