LM3311SQ-HIOP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,45469 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 1.263V 1 Output 2A (Switch) 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3311SQ-HIOP

DigiKey Part Number
LM3311SQ-HIOP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3311SQ-HIOP
Description
IC REG BOOST ADJ 2A 24WQFN
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.263V 1 Output 2A (Switch) 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM3311SQ-HIOP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
660kHz, 1.28MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types