Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3302DRG4

DigiKey Part Number
2156-LM3302DRG4-ND
Manufacturer
Manufacturer Product Number
LM3302DRG4
Description
IC QUAD DIFF COMPARATOR 14-SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3302DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 28V, ±1V ~ 14V
Voltage - Input Offset (Max)
20mV @ 28V
Current - Input Bias (Max)
0.5µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
800µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5840,43890 €256,32 €
Unit Price without VAT:0,43890 €
Unit Price with VAT:0,52229 €