
LM3302DR | |
|---|---|
DigiKey Part Number | 296-14598-2-ND - Tape & Reel (TR) 296-14598-1-ND - Cut Tape (CT) 296-14598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3302DR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, MOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3302DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 28V, ±1V ~ 14V | |
Voltage - Input Offset (Max) | 20mV @ 28V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 800µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29760 € | 744,00 € |
| 5.000 | 0,28989 € | 1.449,45 € |
| 7.500 | 0,28603 € | 2.145,22 € |
| 12.500 | 0,28176 € | 3.522,00 € |
| 17.500 | 0,27926 € | 4.887,05 € |
| 25.000 | 0,27686 € | 6.921,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

