Image for LM32EVAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM32EVAL

DigiKey Part Number
LM32EVAL-ND
Manufacturer
Manufacturer Product Number
LM32EVAL
Description
BOARD EVALUATION LM32
Customer Reference
Detailed Description
LM32 SensorPath™ Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Temperature
Sensing Range
0°C ~ 85°C
Interface
1-Wire®
Sensitivity
±1°C
Voltage - Supply
3V ~ 3.6V
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
LM32
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.