PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 2MHz 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 2MHz 16-DSBGA
How Smart Healthcare is Changing Lives

LM3280TL-275/NOPB

DigiKey Part Number
296-LM3280TL-275/NOPBTR-ND - Tape & Reel (TR)
296-LM3280TL-275/NOPBCT-ND - Cut Tape (CT)
296-LM3280TL-275/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3280TL-275/NOPB
Description
IC REG QD BUCK/LNR 2MHZ 16TUSMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (3) 2MHz 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3280TL-275/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (1), Linear (LDO) (3)
Number of Outputs
4
Frequency - Switching
2MHz
Voltage/Current - Output 1
0.8V ~ 3.6V, 300mA
Voltage/Current - Output 2
2.85V, 20mA
Voltage/Current - Output 3
2.75V, 20mA
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,34248 €335,62 €
5001,29590 €647,95 €
7501,27256 €954,42 €
1.2501,24671 €1.558,39 €
1.7501,23161 €2.155,32 €
2.5001,21708 €3.042,70 €
6.2501,18580 €7.411,25 €
Manufacturers Standard Package
Unit Price without VAT:1,34248 €
Unit Price with VAT:1,59755 €