


LM3279TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-40184-2-ND - Tape & Reel (TR) 296-40184-1-ND - Cut Tape (CT) 296-40184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3279TLE/NOPB |
Description | IC REG CONV 3G 1OUT 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM3279TLE/NOPB Models |
Category | Voltage - Output 0.4V ~ 4.2V |
Manufacturer Texas Instruments | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-WFBGA, DSBGA |
Applications Converter, 3G, 3.5G, 4G RF Power Amplifier | Supplier Device Package 16-DSBGA (2.5x2.12) |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,77400 € | 44,35 € |
| 100 | 1,59440 € | 159,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,50884 € | 377,21 € |
| 500 | 1,45726 € | 728,63 € |
| 750 | 1,43144 € | 1.073,58 € |
| 1.250 | 1,40281 € | 1.753,51 € |
| 1.750 | 1,38608 € | 2.425,64 € |
| 2.500 | 1,36998 € | 3.424,95 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

