
LM3279EVM | |
|---|---|
DigiKey Part Number | 296-45739-ND |
Manufacturer | |
Manufacturer Product Number | LM3279EVM |
Description | EVAL BOARD FOR LM3279 |
Customer Reference | |
Detailed Description | LM3279 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Obsolete | Frequency - Switching 2.4MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM3279 |
Voltage - Output 0.4V ~ 4.2V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,60000 € | 84,60 € |
| Unit Price without VAT: | 84,60000 € |
|---|---|
| Unit Price with VAT: | 100,67400 € |

