
LM3269TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-39606-2-ND - Tape & Reel (TR) 296-39606-1-ND - Cut Tape (CT) 296-39606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3269TLE/NOPB |
Description | IC REG CONV RF PWR 1OUT 12USMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3269TLE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, RF Power Amplifier | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 4.2V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54800 € | 15,48 € |
| 25 | 1,41360 € | 35,34 € |
| 100 | 1,26630 € | 126,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,19596 € | 298,99 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

