- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA
TMD16CCA

LM3263TME/NOPB

DigiKey Part Number
296-LM3263TME/NOPBTR-ND - Tape & Reel (TR)
296-LM3263TME/NOPBCT-ND - Cut Tape (CT)
296-LM3263TME/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3263TME/NOPB
Description
IC REG CONV RF PWR 1OUT 16DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3263TME/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.4V ~ 3.6V
Manufacturer
Texas Instruments
Operating Temperature
-30°C ~ 90°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-WFBGA, DSBGA
Applications
Converter, RF Power Amplifier
Supplier Device Package
16-DSBGA
Voltage - Input
2.7V ~ 5.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,08400 €10,84 €
250,98440 €24,61 €
1000,87620 €87,62 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,80040 €200,10 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,76120 €

Other Suppliers on DigiKey

1.228In Stock
Ships from Rochester Electronics, LLC