
LM3249TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-40180-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3249TLE/NOPB |
Description | IC OP AMP QUAD LO POWER 14-TSSOP |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output 14-TSSOP |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 14-TSSOP |
Part Status Obsolete | Base Product Number |

