
LM3249TLE-C/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3249TLE-C/NOPBTR-ND - Tape & Reel (TR) 296-LM3249TLE-C/NOPBCT-ND - Cut Tape (CT) 296-LM3249TLE-C/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3249TLE-C/NOPB |
Description | IC OP AMP QUAD LO POWER 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC Output 14-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,71036 € | 427,59 € |
| 500 | 1,65330 € | 826,65 € |
| 750 | 1,62471 € | 1.218,53 € |
| 1.250 | 1,59304 € | 1.991,30 € |
| 1.750 | 1,57453 € | 2.755,43 € |
| 2.500 | 1,55673 € | 3.891,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18400 € | 21,84 € |
| 25 | 2,00360 € | 50,09 € |
| 100 | 1,80500 € | 180,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75700 € | 17,57 € |
| 25 | 1,60760 € | 40,19 € |
| 100 | 1,44290 € | 144,29 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

