
LM3248TMX/NOPB | |
|---|---|
DigiKey Part Number | 296-40179-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3248TMX/NOPB |
Description | IC SW REG BOOST/BUCK/INV 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Portable Equipment PMIC 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3248TMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Portable Equipment | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10326 € | 3.309,78 € |
| 6.000 | 1,08173 € | 6.490,38 € |
| Unit Price without VAT: | 1,10326 € |
|---|---|
| Unit Price with VAT: | 1,31288 € |

