
LM3241TLE/NOPB | |
|---|---|
DigiKey Part Number | LM3241TLE/NOPBTR-ND - Tape & Reel (TR) LM3241TLE/NOPBCT-ND - Cut Tape (CT) LM3241TLE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3241TLE/NOPB |
Description | IC REG CONV RF PWR 1OUT 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 6-DSBGA (1.5x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3241TLE/NOPB Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Output 0.6V ~ 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WFBGA, DSBGA |
Applications Converter, RF Power Amplifier | Supplier Device Package 6-DSBGA (1.5x1.3) |
Voltage - Input 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38500 € | 13,85 € |
| 25 | 1,26280 € | 31,57 € |
| 100 | 1,12850 € | 112,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,06440 € | 266,10 € |
| 500 | 1,02576 € | 512,88 € |
| 750 | 1,00641 € | 754,81 € |
| 1.250 | 0,98497 € | 1.231,21 € |
| 1.750 | 0,97244 € | 1.701,77 € |
| 2.500 | 0,96039 € | 2.400,97 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

