
LM3224MM-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM3224MM-ADJ/NOPBTR-ND - Tape & Reel (TR) LM3224MM-ADJ/NOPBCT-ND - Cut Tape (CT) LM3224MM-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3224MM-ADJ/NOPB |
Description | IC REG BOOST ADJ 1.9A 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 1.9A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3224MM-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 615kHz, 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,47400 € | 24,74 € |
| 25 | 2,27280 € | 56,82 € |
| 100 | 2,05060 € | 205,06 € |
| 250 | 1,94468 € | 486,17 € |
| 500 | 1,92898 € | 964,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82813 € | 1.828,13 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

