Boost Switching Regulator IC Positive Adjustable 8V 1 Output 1.4A (Switch) 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3211MT-ADJ/NOPB

DigiKey Part Number
LM3211MT-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3211MT-ADJ/NOPB
Description
IC REG BOOST ADJ 1.4A 20TSSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 8V 1 Output 1.4A (Switch) 20-TSSOP (0.173", 4.40mm Width)
EDA/CAD Models
LM3211MT-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
7.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
600kHz, 1.25MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types