


LM320K-15 | |
|---|---|
DigiKey Part Number | LM320K-15-ND |
Manufacturer | |
Manufacturer Product Number | LM320K-15 |
Description | IC REG LINEAR -15V 1.5A TO3-2 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM320K-15 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tray | PSRR 64dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-204AA, TO-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-3-2 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |

