
LM3205TL/NOPB | |
|---|---|
DigiKey Part Number | LM3205TL/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3205TL/NOPB |
Description | IC REG BUCK ADJ 650MA 8TUSMD |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 650mA 8-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3205TL/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TuSMD |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |

