
LM3203TL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3203TL/NOPBTR-ND - Tape & Reel (TR) 296-LM3203TL/NOPBCT-ND - Cut Tape (CT) 296-LM3203TL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3203TL/NOPB |
Description | IC REG BUCK ADJ 500MA 10DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3203TL/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DSBGA |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,91640 € | 22,91 € |
| 100 | 0,81410 € | 81,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74312 € | 185,78 € |
| 500 | 0,71464 € | 357,32 € |
| 750 | 0,70037 € | 525,28 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

